Ohmite 95J900 technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Length | 24.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 900R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 95J900 to view detailed technical specifications.
No datasheet is available for this part.