Ohmite ACD46 6.35-15 technical specifications.
| Type | Counting Dial |
| Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
| Height | 25.9mm |
| Product Diameter | 46.03mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ohmite ACD46 6.35-15 to view detailed technical specifications.
No datasheet is available for this part.