The ACS5S 1K5 J TR resistor from Ohmite features a wirewound construction with a resistance of 1.5kR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It is not Reach SVHC compliant.
Ohmite ACS5S 1K5 J TR technical specifications.
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 1K5 J TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.