Ohmite ACS5S 1R8 J TR technical specifications.
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistor Type | Wire resistor |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 1R8 J TR to view detailed technical specifications.
No datasheet is available for this part.