Ohmite ACS5S 27R J TR technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 27R J TR to view detailed technical specifications.
No datasheet is available for this part.