Ohmite ACS5S 560R J TR technical specifications.
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistor Type | Wire resistor |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 560R J TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.