Potentiometer, 0.25W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Ohmite AFR103M technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Manufacturer Series | AFR |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite AFR103M to view detailed technical specifications.
No datasheet is available for this part.