Ohmite AG10F1K8 technical specifications.
| Length | 45.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| Series | AG |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AG10F1K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.