Ohmite ARF4008RJ technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Package Length | 216 |
| Tolerance | 5 |
| Package Width | 79 |
| Package Height | 18.5 |
| Resistance | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite ARF4008RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.