Ohmite AV150KE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 0.866inch |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Technology | CERAMIC COMPOSITION |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AV150KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.