Radial fixed resistor with 4.7 Ohm resistance and 10% tolerance. Features 2W maximum power dissipation, 1kV voltage rating, and operates from -55°C to 150°C. This through-hole component has a 12.5mm lead pitch, 15mm length, 13mm diameter, and 0.512 inch width. Includes moisture resistant and flame retardant coating.
Ohmite AV47GKE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.866inch |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Technology | CERAMIC COMPOSITION |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AV47GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.