
Through-hole fixed resistor with 4.7 Ohm resistance and 10% tolerance. Features a 2.5W power dissipation rating and a 1.5kV voltage rating. This radial component has a 17.5mm lead pitch and is housed in a moisture-resistant, flame-retardant coating. Operating temperature range is -55°C to 150°C.
Ohmite AW47GKE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 17.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AW47GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.