Radial leaded fixed resistor with 6.8 Ohm resistance and 10% tolerance. Features 2.5W power dissipation, 1.5kV voltage rating, and a ceramic resistor type. Designed with a radial package, 17.5mm lead pitch, and dimensions of 13mm diameter, 0.787-inch length, 0.512-inch width, and 0.748-inch height. Operates within a temperature range of -55°C to 150°C, offering moisture resistance and a flame retardant coating. This RoHS compliant component is lead-free.
Ohmite AW68GKE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AW68GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.