
The PulsEater A resistor features a moisture-resistant and flame retardant coating, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a radial lead pitch of 12.5mm and a terminal pitch of 12.5mm. The resistor is available in a radial package with a height of 1.024inch and a width of 0.827inch, and is designed for through-hole mounting. It is RoHS compliant and has a voltage rating of 1kV and a DC rated voltage of 350V.
Ohmite AX121KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX121KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.