
22 Ohm radial fixed resistor with 10% tolerance, rated for 3.5W maximum power dissipation and 1kV voltage. Features a ceramic resistor type, through-hole mounting, and a 12.5mm lead pitch. The component has a body diameter of 21mm, a length of 0.591 inches, a width of 0.827 inches, and a height of 1.024 inches. Operating temperature range is -55°C to 150°C, with moisture resistant and flame retardant coating. This RoHS compliant component is lead-free.
Ohmite AX220KE technical specifications.
| Body Diameter | 21mm |
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AX220KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.