
3.3 Ohm radial fixed resistor with 10% tolerance, rated for 3.5W maximum power dissipation and 1kV voltage. Features a ceramic resistor type, through-hole mounting, and a 12.5mm lead pitch. Constructed with a moisture-resistant and flame-retardant coating, operating within a -55°C to 150°C temperature range. Dimensions include a 21mm body diameter, 0.591-inch length, 0.827-inch width, and 1.024-inch height. This RoHS compliant component is lead-free.
Ohmite AX33GKE technical specifications.
| Body Diameter | 21mm |
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AX33GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.