Through-hole fixed resistor with 10 Ohm resistance and 10% tolerance. Features 4.5W max power dissipation and a 2kV voltage rating. Radial package with 22.5mm lead pitch, 21mm diameter, 0.984 inch length, 0.827 inch width, and 1.024 inch height. Operating temperature range from -55°C to 150°C, with moisture resistant and flame retardant coating. Lead-free and RoHS compliant.
Ohmite AY100KE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 0.984inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY100KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.