22 Ohm radial leaded fixed resistor with 10% tolerance, rated for 4.5W power dissipation and 2kV voltage. Features moisture resistance and a flame retardant coating, with a 22.5mm terminal pitch. This through-hole component operates from -55°C to 150°C and is RoHS compliant.
Ohmite AY220KE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY220KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.