Ohmite AY331K technical specifications.
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AY331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.