
High energy, non-inductive ceramic composition fixed resistor, 4.5W power dissipation, 330 Ohm resistance with 10% tolerance. Features radial mounting, 22.5mm lead pitch, and a voltage rating of 2kV (650V DC rated). Operates from -55°C to 150°C, with moisture resistant and flame retardant coating. Dimensions include 0.984 inch length, 0.827 inch width, and 1.024 inch height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite AY331KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 22.5mm |
| Length | 0.984inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 650V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY331KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
