Through-hole ceramic composition resistor with 47 Ohm resistance and 10% tolerance. Features 4.5W power dissipation and a 2kV voltage rating. Encased in a radial package with a 22.5mm lead pitch, measuring 21mm in diameter, 0.984 inches in length, and 0.827 inches in width. Operates within a temperature range of -55°C to 150°C, offering moisture resistance and a flame retardant coating. Lead-free and RoHS compliant.
Ohmite AY470KE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 0.984inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY470KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.