Ohmite AY472K technical specifications.
| Package/Case | Radial |
| Height | 1.024inch |
| Length | 0.984inch |
| Max Power Dissipation | 4.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Series | PulsEater® A |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AY472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.