Radial fixed resistor with 4.7 Ohm resistance and 10% tolerance. Features 4.5W maximum power dissipation and a 2kV voltage rating. Designed for through-hole mounting with a 22.5mm lead pitch. Operates across a temperature range of -55°C to 150°C, with moisture-resistant and flame-retardant coating. Lead-free and RoHS compliant.
Ohmite AY47GKE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 0.984inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY47GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.