Ohmite AZ100K technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 27mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AZ100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
