High energy, non-inductive ceramic composition resistor with 5.5W power dissipation and 100 Ohm resistance at 10% tolerance. Features a radial, through-hole mounting package with a 27mm lead pitch. Operates across a wide temperature range from -55°C to 150°C and boasts a 2.5kV voltage rating. This resistor is moisture resistant, flame retardant, and RoHS compliant.
Ohmite AZ101KE technical specifications.
| Body Diameter | 26mm |
| Package/Case | Radial |
| Diameter | 26mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 27mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 27mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AZ101KE to view detailed technical specifications.
No datasheet is available for this part.