
Ceramic composition through-hole resistor, 1k Ohm resistance with 10% tolerance, rated for 5.5W maximum power dissipation. Features moisture resistance and a radial package with a 27mm lead pitch. Operates within a temperature range of -55°C to 150°C, with a voltage rating of 2.5kV and DC rated voltage of 650V. Dimensions include a 26mm body diameter and 30mm length.
Ohmite AZ102KE technical specifications.
| Body Diameter | 26mm |
| Package/Case | Radial |
| Diameter | 26mm |
| Features | Moisture Resistant |
| Height | 1.024inch |
| Lead Pitch | 27mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 27mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 650V |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AZ102KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
