Ohmite AZ150K technical specifications.
| Lead Pitch | 27mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15R |
| Series | A |
| Terminal Pitch | 27mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AZ150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.