Ohmite AZ151KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 1.024inch |
| Lead Pitch | 27mm |
| Length | 1.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | PulsEater® A |
| Terminal Pitch | 27mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 650V |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AZ151KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.