Through-hole fixed resistor with 10kR resistance and 5% tolerance. Features 12W max power dissipation and a 625V voltage rating. Axial package with a flame retardant coating, measuring 1.75 inches in length and 7.94mm in diameter. Operates between 25°C and 350°C.
Ohmite B12J10K technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B12J10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.