Ohmite B12J11K technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Resistance | 11kR |
| RoHS Compliant | No |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B12J11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.