Ohmite B12J125E technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 125R |
| RoHS Compliant | Yes |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B12J125E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.