Ohmite B12J12K5 technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 12.5kR |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B12J12K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.