Ohmite B12J130 technical specifications.
| Package/Case | Axial |
| Length | 44.45mm |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 130R |
| RoHS Compliant | No |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B12J130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.