Wire wound fixed resistor, 12W power dissipation, 300-ohm resistance with 5% tolerance. Features a ceramic body, axial leaded termination, and through-hole mounting. Rated for 625V, with a maximum operating temperature of 350°C and a temperature coefficient of 260ppm/°C. RoHS compliant with a flame retardant coating.
Ohmite B12J300E technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 44.45mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B12J300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.