Through-hole fixed resistor with 5 Ohm resistance and 5% tolerance. Features 12W power dissipation, 625V voltage rating, and a ceramic construction. Axial termination with a 44.45mm length and 7.94mm diameter, offering a flame retardant coating and operating temperature range of -25°C to 350°C. Lead-free and RoHS compliant.
Ohmite B12J5R0E technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 44.45mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B12J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.