Ohmite B12J8K5E technical specifications.
| Package/Case | Axial |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 8.5kR |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B12J8K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.