Ohmite B20J100E technical specifications.
| Package/Case | Axial |
| Diameter | 11.11mm |
| Features | Flame Retardant Coating |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B20J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.