Ohmite B20J100K technical specifications.
| Package/Case | Axial |
| Diameter | 11.1mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 2inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B20J100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
