Resistor, wirewound, 4Kohms, 750Wv, 5+/-% Tol, -260, 260Ppm-Tc Rohs Compliant: Yes |Ohmite B20J4K0E
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite B20J4K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 11.11mm |
| Features | Flame Retardant Coating |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B20J4K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.