
The B20J700E is a 200R axial resistor with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in bulk quantities of 25 and is RoHS compliant. It is designed for through hole mounting.
Ohmite B20J700E technical specifications.
| Package/Case | Axial |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 700R |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B20J700E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.