Ohmite B5J10K technical specifications.
| Package/Case | Axial |
| Diameter | 6.35mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.625inch |
| Max Power Dissipation | 5.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 187V |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B5J10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.