Ohmite B5J91RE technical specifications.
| Package/Case | Axial |
| Diameter | 6.35mm |
| Length | 15.88mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 187V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B5J91RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.