
Ohmite BB232025R0KE technical specifications.
| Package/Case | Radial |
| Height | 1.181inch |
| Lead/Base Style | Solder |
| Length | 12.599inch |
| Max Operating Temperature | 385°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| Series | BA |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite BB232025R0KE to view detailed technical specifications.
No datasheet is available for this part.