Ohmite C1000J1R53 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 15inch |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.53R |
| Series | Corrib®280 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C1000J1R53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
