
300W wirewound chassis mount resistor with 20 Ohm resistance and 10% tolerance. Features vitreous enamel coating, RDL lug termination, and bolt-on mounting for bracket attachment. Operates from -25°C to 400°C with a maximum power dissipation of 300W. DC rated voltage is 1kV, AC rated voltage is 77V, and standard voltage rating is 6V. RoHS compliant and lead-free.
Ohmite C300K20RE technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.58mm |
| Height | 47.63mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Corrib®280 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 77V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C300K20RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
