
Wirewound chassis mount resistor with 5 Ohm resistance and 10% tolerance. Features 300W maximum power dissipation and a vitreous enamel coating for durability. Designed for bolt-on mounting with radial lug terminations. Operating temperature range from -25°C to 400°C. Includes 1kV DC rated voltage and 39V AC rated voltage.
Ohmite C300K5R0E technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.58mm |
| Height | 47.63mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Corrib®280 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 39V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C300K5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
