Ohmite C500K10R technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 10.5inch |
| Max Power Dissipation | 500W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C500K10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
