Ohmite CA2552 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 2.5MR |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | CA |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite CA2552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.