Ohmite CA2552E technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2.5MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CA |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CA2552E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.