Ohmite CLU2521E technical specifications.
| Diameter | 29.4mm |
| Length | 31.78mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CLU2521E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.